Amphenol SV Microwave 7012-1322

Cable Assembly 0.085 T-FLEX 405 0.304m SMP to SMA F-M Bag
$ 74.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 7012-1322.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
+1.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 7012-1322 provided by its distributors.

Cable Assembly 0.085 T-FLEX 405 0.304m SMP to SMA F-M Bag
RF CABLE ASSY, SMA PLUG-SMP JACK, 12"; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Coaxial Cable Type:0.085" Semi Rigid; Connector Type A:SMA Plug; Connector Type B:SMP Jack; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes
0.085 T-Flex 405 Cable Assembly 50 Ohm DC to 18 GHz SMP Straight Female to SMA Straight Male 12-Inch Bulk
Cable Assembly, 1 Conductor(s), Communication Cable
CABLE ASSY SMP J/ 0.085 FLEX 12"/ SMA P 18 GHz
SMP FEMALE TO SMA MALE CABLE ASS

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7012-1322.