Amphenol SV Microwave 7012-0799

RF Cable Assemblies SMP F R/AtoSMP F R/A Cbl Assy for .085Cbl
$ 139.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 7012-0799.

Newark

Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 7012-0799 provided by its distributors.

RF Cable Assemblies SMP F R/AtoSMP F R/A Cbl Assy for .085Cbl
SMP Female R/A to SMP Female R/A Cable Assembly for .085 Cable (OAL 6)
Cable Assembly 0.085 T-FLEX 405 0.152m SMP to SMP F-F Bag
RF CABLE, SMP R/A JACK-JACK, 152MM
CABLE ASSY SMP R/A J/SMP R/A J RG405 6in
SMP FEMALE R/A TO SMP FEMALE C BULK PACKED - 25 PER BAG
RF CABLE ASSY, SMP JACK-SMP JACK, 152MM; Cable Length - Imperial:6"; Cable Length - Metric:152mm; Coaxial Cable Type:T-Flex 405; Connector Type A:SMP Right Angle Jack; Connector Type B:SMP Right Angle Jack; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave