Amphenol SV Microwave 4951-60006

Rf Coaxial, Bmb Jack, 50 Ohm, Cable;
$ 75.52
Production

Price and Stock

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Introduction Date2023-11-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 4951-60006 provided by its distributors.

RF COAXIAL, BMB JACK, 50 OHM, CABLE;
BMB Socket D38999 Contact (Size 8) for .141 Cable
BMB P Sz 8 38999 SLD RG402 22 GHz
Rf Coaxial, Bmb Jack, 50 Ohm, Cable; Connector Type:Bmb Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Rg402; Contact Material:Beryllium Copper; Frequency Max:22Ghz Rohs Compliant: Yes |Amphenol Sv Microwave 4951-60006

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave