Amphenol SV Microwave 3221-40066

SMPM Coaxial Connector, Straight Jack, 50 Ohm, 40 GHz, Cable Mount, Solder
$ 90.647
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 3221-40066.

Newark

Datasheet1 page7 years ago

Master Electronics

Inventory History

3 month trend:
+20.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 3221-40066 provided by its distributors.

SMPM Coaxial Connector, Straight Jack, 50 Ohm, 40 GHz, Cable Mount, Solder
SMPM 50鎯 2.41mm Coaxial Connectors (RF) ROHS
Conn SMPM 0Hz to 40GHz 50Ohm Solder STCable Mount RCP Gold Over Nickel VITA 67.3 Bag
SMPM Female VITA 67.3 Plug-in Contact for .085 Cable
SMPM FEMALE VITA 67.3 CONTACT SPRING LOADED FOR .086 CABLE
RF COAX CONN, SMPM JACK, 50 OHM;
Rf Coax Conn, Smpm Jack, 50 Ohm; Connector Type:Smpm Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.085" Flexible; Contact Material:Beryllium Copper; Frequency Max:40Ghzrohs Compliant: Yes |Amphenol Sv Microwave 3221-40066

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 322140066