Amphenol SV Microwave 3221-40019

RF / Coaxial Connector, SMPM Coaxial, Straight Jack, Solder, 50 ohm, 0.047" Flexible"
$ 85.634
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 3221-40019.

ODG (Origin Data Global)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+105%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 3221-40019 provided by its distributors.

RF / Coaxial Connector, SMPM Coaxial, Straight Jack, Solder, 50 ohm, 0.047" Flexible"
RF Connector, Female, Panel Mount, Cable And Panel Mount
Conn SMPM 0Hz to 40GHz 50Ohm ST Panel Mount F Gold Over Nickel Bag
SMPM Female VITA 67.1/2 Plug-in Contact for .047 Cable
SMPM FEM VITA 67.1/67.2 SNAPIN FLT MNT CONT
CONN SCKT COAX CABLE 0.047" GOLD
SMPM |ST|PLUG-IN CONTACT|FLMNT
Rf Coax Conn, Smpm Jack, 50 Ohm; Connector Type:Smpm Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.047" Flexible; Contact Material:Beryllium Copper; Frequency Max:40Ghzrohs Compliant: Yes |Amphenol Sv Microwave 3221-40019

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3221-40019.