Amphenol SV Microwave 3211-60308

Connector SMPM Full Detent Male 0GHz to 40GHz 50Ohm Solder Straight Through Hole Gold
$ 52.976
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 3211-60308.

IHS

Datasheet2 pages5 years ago

Master Electronics

Inventory History

3 month trend:
+8.90%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-06-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 3211-60308 provided by its distributors.

Connector SMPM Full Detent Male 0GHz to 40GHz 50Ohm Solder Straight Through Hole Gold
Conn SMPM 0Hz to 40GHz 50Ohm Solder ST Edge Mount PL Gold Over Nickel Tray
SMPM MALE PCB EDGE LAUNCH CONNEC
SMPM MALE CONNEDGE PCB MT PRE-TINNEDFULL DETENT
Rf Coax Conn, Smpm Plug, 50 Ohm, Pcb; Connector Type:Smpm Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Board Edge/End Launch; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: No |Amphenol Sv Microwave 3211-60308

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321160308