Amphenol SV Microwave 3211-40094

Connector SMPM Full Detent Male 0GHz to 25GHz 50Ohm Solder Straight Through Hole Gold
$ 41.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 3211-40094.

IHS

Datasheet2 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-57.35%

CAD Models

Download Amphenol SV Microwave 3211-40094 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol SV Microwave 3211-40094 provided by its distributors.

Connector SMPM Full Detent Male 0GHz to 25GHz 50Ohm Solder Straight Through Hole Gold
1 SMPM Header -55閳╁剤+125閳 25GHz 50鎯 Plugin Coaxial Connectors (RF) ROHS
Conn SMPM 0Hz to 25GHz 50Ohm Solder ST SMD PL Gold Over Nickel Tray
RF COAX CONN, SMPM PLUG, 50 OHM, PCB;
SMPM MALE CONNTH PCB MT PRE-TINNEDR/AFULL DETENT
SMPM MALE PCB THRU-HOLE CONNECTO
Rf Coax Conn, Smpm Plug, 50 Ohm, Pcb; Connector Type:Smpm Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: No |Amphenol Sv Microwave 3211-40094

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3211-40094.