Amphenol SV Microwave 2041-40002

Contact PIN 20HD Size Crimp ST Cable Mount Tray
$ 141.72
Production

Price and Stock

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 2041-40002 provided by its distributors.

Contact PIN 20HD Size Crimp ST Cable Mount Tray
20HD 38999 CONTACT PIN SLD .047 CABLE 40 GHz
CIR CONTACT, PIN, SIZE 20HD, CRIMP;
CIRCULAR CONTACT, PIN, CRIMP, SIZE 20; Product Range:-; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:-; Wire Size AWG Min:-; For Use With:Amphenol Micro38999 2M Series Circular Connectors RoHS Compliant: Yes

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2041-40002.