Amphenol SV Microwave 1621-60050

RF 2.4MM Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack
$ 107.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 1621-60050.

IHS

Datasheet1 page7 years ago

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-12-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol SV Microwave 1621-60050 provided by its distributors.

RF 2.4MM Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack
Conn 2.4mm 0Hz to 50GHz 50Ohm Solder RA Edge Mount RCP Gold Over Nickel Bag
ROHS3Compliant Gold Gold Solder 2.4mm (APC-2.4, OS-50) Connector 50GHz 0.28dB 50Ohm -65C~165C
Rf Coaxial, 2.4Mm Str Jack, 50 Ohm, Pcb; Connector Type:2.4Mm Connector; Connector Body Style:Straight Jack; Coaxial Termination:Board Edge/End Launch; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 1621-60050

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave