Amphenol SV Microwave 1211-40082

Connector SMP Full Detent Male 0GHz to 25GHz 50Ohm Solder Straight Through Hole Gold
$ 50.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 1211-40082.

Electro Sonic

Datasheet2 pages3 years ago
Datasheet2 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-6.16%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-06-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 1211-40082 provided by its distributors.

Connector SMP Full Detent Male 0GHz to 25GHz 50Ohm Solder Straight Through Hole Gold
1 SMP Header 25GHz -65閳╁剤+165閳 50鎯 Plugin Coaxial Connectors (RF) ROHS
SMP MALE PCB THRU-HOLE CONNECTOR
SMP MALE CONNTH PCB MT PRE-TINNEDR/AFULL DETENT
SMP P FD PCB THRU HOLE 25 GHz TINNED
Male Pin,Plug,Snap-On 1 25GHz 50
Rf Coax Conn, Smp Plug, R/A, 50 Ohm, Pcb; Connector Type:Smp Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: No |Amphenol Sv Microwave 1211-40082

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave