Amphenol SV Microwave 1132-6025

Conn SMPM-SMA Adapter 0Hz to 18GHz 50Ohm ST F/F Gold Over Nickel Bag
$ 82.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 1132-6025.

Newark

Datasheet1 page15 years ago

Inventory History

3 month trend:
-23.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 1132-6025 provided by its distributors.

Conn SMPM-SMA Adapter 0Hz to 18GHz 50Ohm ST F/F Gold Over Nickel Bag
RF Adapters - Between Series SMPM F to SMA Thread-In Adapt
CONN ADAPT SMPM JACK TO SMA JACK
SMPM Female to SMA Female Thread-In Adapter
Snap-On,Threaded 18GHz 50¦¸ , JackJack
SMPM FEMALE TO SMA FEMALE THRE
Rf Coax Adaptor, Smpm-Sma Jack, 50 Ohm; Convert From Coax Type:Smpm; Convert From Gender:Jack; Convert To Coax Type:Sma; Convert To Gender:Jack; Adapter Body Style:Straight Adaptor; Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 1132-6025

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1132-6025.