Amphenol SV Microwave 1129-6280

RF / Coaxial Adapter, SMA, Jack, SMA, Jack, Straight Panel Adapter, 50 ohm
$ 99.466
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 1129-6280.

Electro Sonic

Datasheet1 page4 years ago

Inventory History

3 month trend:
+81.97%

Descriptions

Descriptions of Amphenol SV Microwave 1129-6280 provided by its distributors.

RF / Coaxial Adapter, SMA, Jack, SMA, Jack, Straight Panel Adapter, 50 ohm
Threaded 18GHz 50¦¸ JackJack, , 22.23mm
SMA ADAPTER FLANGE MOUNT FEMALE TO FEMALE
ADAPTER SMA J 2H PAN/SMA J 18 GHz
Rf Adapter, Sma Jack-Sma Jack, 50 Ohm; Convert From Coax Type:Sma; Convert From Gender:Jack; Convert To Coax Type:Sma; Convert To Gender:Jack; Adapter Body Style:Straight Panel Adapter; Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 1129-6280

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave