Amphenol SV Microwave 1112-4018

Conn SMP-SMA Adapter 0Hz to 20GHz 50Ohm ST F/F Gold Over Nickel Bag
$ 34.617
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 1112-4018.

IHS

Datasheet1 page16 years ago

Inventory History

3 month trend:
+1.73%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2010-03-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Amphenol SV Microwave 1112-4018 provided by its distributors.

Conn SMP-SMA Adapter 0Hz to 20GHz 50Ohm ST F/F Gold Over Nickel Bag
RF Adapters - Between Series SMP F to SMA F Adapt
CONN ADAPT SMP JACK TO SMA JACK
Snap-On,Threaded 20GHz 50¦¸ , JackJack
No |Amphenol Industrial 1112-4018
SMP Female to SMA Female Adapter
RF COAX ADAPTER, SMP-SMA JACK, 50 OHM; Connector Type: Inter Series Coaxial; Adapter Body Style: Straight Adapter; Convert From Coax Type: SMP; Convert From Gender: Jack; Convert To Coax Type: SMA; Convert To Gender: Jack; Imp

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1112-4018.