Amphenol Spectra-Strip 159-2801-025

Round Flat Cable 25Conductors 28AWG 9.14mm Tinned Copper Black/Gray/Red Edge 300V
$ 194.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Spectra-Strip 159-2801-025.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Supply Chain

Introduction Date2015-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-18
LTD Date2019-12-31

Related Parts

Amphenol Spectra-Strip169-2832-020
cable, round twist and flat, loose pair, jacketed/shielded, color coded pvc, 10 pair
Amphenol151-2831-010
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Black Automotive
Amphenol151-2831-040
Flat Cable Polyvinyl Chloride 40Conductors 28AWG 300V Black Automotive
Amphenol151-2831-034
MULTICONDUCTOR CABLE,34,28AWG,7X36,TC, PVC INS, FOIL, BLACK PVC JKT, UL CL2, CSA AWM
Amphenol151-2831-020
Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300V Black Automotive
Round Flat Cable Foil/Braid Polyvinyl Chloride 10Conductors 28AWG 6.9mm 300V Black/Gray 30.48m Roll

Descriptions

Descriptions of Amphenol Spectra-Strip 159-2801-025 provided by its distributors.

Round Flat Cable 25Conductors 28AWG 9.14mm Tinned Copper Black/Gray/Red Edge 300V
cable, round and flat, jacketed/shielded, gray w/red edge, 25 conductor, 28awg strand
AMPHENOL SPECTRA-STRIP 159-2801-025 Ribbon Screened Cable, Round 'N' Flat Jacketed, Per M, Grey, 25 Core, 28 AWG, 0.072 mm
Round-To-Flat Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Pitch Spacing:0.05"; No. of Conductors:25; Conductor Size AWG:28; Approval Bodies:UL, CSA ;RoHS Compliant: Yes
RIBBON CABLE, RND/FLAT, 25WAY, 30.5M; Cable Shielding: Screened; No. of Cores: 25Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Grey; Cable Widt

Manufacturer Aliases

Amphenol Spectra-Strip has several brands around the world that distributors may use as alternate names. Amphenol Spectra-Strip may also be known as the following names:

  • Amphenol Spectra
  • AMPHENOL SPECTRA-STR
  • AMPH SPECT
  • Amphenol / Amphenol Spectra-Strip
  • SPECTRA-STRIP/AMPHENOL
  • LPL Tech / Amphenol Spectra Strip
  • Amphenol Sprectra-Strip

Part Number Aliases

This part may be known by these alternate part numbers:

  • 159-2801-025.
  • 1592801025