Amphenol Solar H4SMC0DM

Conn Housing Cable Coupler Plug ST Cable Mount
$ 0.979

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Amphenol Solar H4SMC0DM provided by its distributors.

Conn Housing Cable Coupler Plug ST Cable Mount
MALE H4 PLUS CABLE CONNECTOR LES
Amphenol Industrial H4SMC0DM 光伏连接器
Cable Conn, Male, Minus, Ip68, 1.5Kv; Photovoltaic/Solar Connector Type:Male Cable Coupler; Keying:Minus; Connector Mounting:Cable Mount; Ip Rating:Ip68; Wire Size Awg Max:-; Current Rating:-; Voltage Rating:1.5Kv Rohs Compliant: Yes |Amphenol Industrial H4SMC0DM

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4SMC0DM.