Amphenol Socapex PT02SE18-32PY

Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port
$ 63.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Socapex PT02SE18-32PY.

IHS

Datasheet52 pages4 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT00SE-18-32PW
Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
Amphenol IndustrialPT05SE-18-32P
Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port
ITT / CannonKPSE00F18-32PY
Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKPSE02E18-32PZ
Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port

Descriptions

Descriptions of Amphenol Socapex PT02SE18-32PY provided by its distributors.

Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CONNECTOR MIL-C-26482 Receptacle, 32 pins #20, crimp, key Z
Bayonet Lock,Male Pins,Receptacle 32pin Aluminum 5A , , 32.91mm*33.73mm
BOX MT RECP SZ18 PIN Y OLIVE DRAB 18-32 CLASS E
AI-CRIMP BOX-MT RECEPTACLE 26482-1
CONN RCPT MALE 32POS GOLD CRIMP
CIRCULAR, SIZE 18, 32WAY, PIN; Product Range: PT-SE Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 32Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arrangement: 18-3

Manufacturer Aliases

Amphenol Socapex has several brands around the world that distributors may use as alternate names. Amphenol Socapex may also be known as the following names:

  • SOCAPEX
  • Amphenol Socapex Dole
  • Amphenol AMAO - Socapex
  • AMPHENOL SOCAPE
  • SOCAPEX (AMPHENOL)V
  • Amphenol / Amphenol SOCAPEX
  • AMPHENOL (M) SOCAP
  • AMPHENOL PCD SOCAPEX
  • SOCAPEX VAD

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02SE 18-32PY
  • PT02SE-18-32PY
  • PT02SE1832PY