Amphenol Socapex D38999/26ZH55JC

Conn Subminiature Cylindrical SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Automotive
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Socapex D38999/26ZH55JC.

IHS

Datasheet1 page10 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol AerospaceTV06RW-17-35P
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Amphenol AerospaceTVS06RF-17-35SB
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Descriptions

Descriptions of Amphenol Socapex D38999/26ZH55JC provided by its distributors.

Conn Subminiature Cylindrical SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Automotive
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
TV 55C 55#20 SKT PLUG ZNI Allow 5-7 Days for BTO & warehouse Transfer
CONN PLUG FMALE 55POS GOLD CRIMP
CIRCULAR CONNECTOR, PLUG, 23-55, SKT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 55Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 23-55; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Black Zinc Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: C; Service Class: Corrosion Resistant, EMI; Product Range: MIL-DTL-38999 Series III

Manufacturer Aliases

Amphenol Socapex has several brands around the world that distributors may use as alternate names. Amphenol Socapex may also be known as the following names:

  • SOCAPEX
  • Amphenol Socapex Dole
  • Amphenol AMAO - Socapex
  • AMPHENOL SOCAPE
  • SOCAPEX (AMPHENOL)V
  • Amphenol / Amphenol SOCAPEX
  • AMPHENOL (M) SOCAP
  • AMPHENOL PCD SOCAPEX
  • SOCAPEX VAD