Amphenol Socapex D38999/24ZB5SB

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Socapex D38999/24ZB5SB.

IHS

Datasheet1 page10 years ago

element14 APAC

Inventory History

3 month trend:
-84.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Amphenol AerospaceD38999/20FD5SB
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Amphenol AerospaceD38999/20FD5SA
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Amphenol AerospaceD38999/20WB5SN
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Socapex D38999/24ZB5SB provided by its distributors.

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, Mil-C-38999 Series Iii, Receptacle, 5, Socket, Crimp, Panel Mount |Amphenol Aerospace D38999/24ZB5SB
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR CONNECTOR, RCPT, 11-5, PANEL; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 11-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Black Zinc Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: B; Service Class: General Duty; Product Range: MIL-DTL-38999 Series III

Manufacturer Aliases

Amphenol Socapex has several brands around the world that distributors may use as alternate names. Amphenol Socapex may also be known as the following names:

  • SOCAPEX
  • Amphenol Socapex Dole
  • Amphenol AMAO - Socapex
  • AMPHENOL SOCAPE
  • SOCAPEX (AMPHENOL)V
  • Amphenol / Amphenol SOCAPEX
  • AMPHENOL (M) SOCAP
  • AMPHENOL PCD SOCAPEX
  • SOCAPEX VAD

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924ZB5SB