Amphenol Socapex 2M80500307ZNU1226PA

MIL Series Connector, 26 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 200.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Socapex 2M80500307ZNU1226PA.

IHS

Datasheet55 pages7 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-07-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Socapex 2M80500307ZNU1226PA provided by its distributors.

MIL Series Connector, 26 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
Tri-Start Circular Mil Spec Receptacle
RS APAC
CONN RCPT MALE 26POS GOLD CRIMP
Circular Connector, Receptacle, 12-26, 26 Position, Cable; Rango De Producto:Serie 2M805; Género:Receptáculo Eléctrico; Núm. De Contactos:26; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Dorado |Amphenol Aerospace 2M805-003-07ZNU12-26PA
Military Specification = MIL-DTL-38999 / Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 26 / Contact Gender = Plug / Contact Termination Type = Crimp / Insert Arrangement = 12-26 / Insert Rotation = A / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Aluminium Alloy / Shell Plating = Zinc Nickel / Service Class = Corrosion Resistant / Service Class = EMI / Service Class = Environmental Resistant / Current Rating A = 5 / Voltage Rating V = 750 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Series = 2M805

Manufacturer Aliases

Amphenol Socapex has several brands around the world that distributors may use as alternate names. Amphenol Socapex may also be known as the following names:

  • SOCAPEX
  • Amphenol Socapex Dole
  • Amphenol AMAO - Socapex
  • AMPHENOL SOCAPE
  • SOCAPEX (AMPHENOL)V
  • Amphenol / Amphenol SOCAPEX
  • AMPHENOL (M) SOCAP
  • AMPHENOL PCD SOCAPEX
  • SOCAPEX VAD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2M805-003-07ZNU12-26PA
  • 2M805-00307ZNU1226PA