Amphenol Sine Systems T3356005U

Connector M16 Circular PIN 5 Position Solder Right Angle Cable Mount 5 Terminal 1 Port
$ 14.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems T3356005U.

IHS

Datasheet1 page5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

TME

Amphenol

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-09-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Sine SystemsC091 31H105 100 2
Connector M16 Circular PIN 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol-TuchelT3360005U
Connector M16 Circular PIN 5 Position Solder Right Angle Cable Mount 5 Terminal 1 Port
Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol IndustrialHDM12RM05A1STM
Conn M12 Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialHDM12RM05A1RA
CONNECTOR, M12 DATAMALE RECEPTACLE, PLASTIC, RIGHT ANGLE,5-WAY, GOLD CONTACTS, CODE A
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive
Amphenol Sine SystemsT 3360 010
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol IndustrialMS3106A14S-5PX
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol Sine Systems T3356005U provided by its distributors.

Connector M16 Circular PIN 5 Position Solder Right Angle Cable Mount 5 Terminal 1 Port
Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal, Locking
Connector; 5 Stereo; Male; 20 to 26 AWG; 6 mm; 150 V; 5 A; > 10^12 Ohms; Silver
C091-A Circular DIN Connectors 5 Pin Male;R/A Cable Mount
Male cable connector 5 pole IP40; solder; silver; angled; screw locking
Amphenol-Tuchel
Male Angled Plug; 5s Pin; Solder; Silver; 4-6mm; IP40
Male Pins,Plug,Threaded 5pin Die Cast 7A , 36mm
MALE CABLE CONNECTOR 5WAY C091
CONN PLUG MALE 5P SILV SLDR CUP
Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-106. Contacts included. Contact arrangement according to DIN EN 61076-2-106 "0X-b".

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 3356 005
  • T 3356 005 U
  • T-3356-005
  • T3356-005