Amphenol Sine Systems SS24M2N

Socket Contact, Stamped, Size 16, Nickel, Wire Range .14-.25mm², 26-24 AWG, with 3 Tangs
Production

Price and Stock

DistributorSKUMinPkg
NewarkSS24M2N012KTape & Reel
Heilind AmericasSS24M2N0
21h
PEI-GenesisSS24M2N0
Onlinecomponents.comSS24M2N03KBulk
AvnetSS24M2N012K
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems SS24M2N.

Newark

Datasheet1 page7 years ago

Electro Sonic

Supply Chain

Introduction Date2019-01-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol Sine Systems SS24M2N provided by its distributors.

Socket Contact, Stamped, Size 16, Nickel, Wire Range .14-.25mm², 26-24 AWG, with 3 Tangs
Socket Contact, Stamped, Size 16, Nickel
CONTACT SOCKET 24AWG SZ16 CRIMP
Contact, Socket, Crimp, 24Awg-26Awg; Product Range:Ecomate® Rm Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Wire Size Awg Min:26Awg; Contact Plating:Nickel Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel SS24M2N

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System