Amphenol Sine Systems SP16M2F

Pin Contact, Stamped, Size 16, Gold Flash over Nickel, Wire Range.75-1.5mm², 18-16 AWG, with 3 Tangs
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems SP16M2F.

Master Electronics

Datasheet1 page7 years ago

Electro Sonic

Inventory History

3 month trend:
+2.52%

Supply Chain

Introduction Date2019-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems SP16M2F provided by its distributors.

Pin Contact, Stamped, Size 16,Gold Flash over Nickel, Wire Range.75-1.5mm², 18-16 AWG, with 3 Tangs
Stamped & Formed 18-16 Ga .75-1.50, Gold, Male Reel (1 Reel = 3,000 pcs)
Circular Connectors & Cable Connectors ROHS
Circular Connectors; SP16M2F; AMPHENOL
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
Thru-Hole Unthreaded Standoffs - Type SO4 - Metric
CONTACT PIN 16-18AWG SZ16 CRIMP
CONTACT, PIN, CRIMP, 16AWG-18AWG; Product Range: ecomate® RM Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 18AWG; Contact Plating: Gold Plated Contacts 98AC7945

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System