Amphenol Sine Systems RTS6BS14N7P03

Straight plug with cord grip, 7 positions, size 14, pin contact, silicone rubber seal
$ 8.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems RTS6BS14N7P03.

IHS

Datasheet2 pages5 years ago

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
-29.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-09-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Sine Systems RTS6BS14N7P03 provided by its distributors.

Straight plug with cord grip, 7 positions, size 14, pin contact, silicone rubber seal
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Male cable connector 7 pole; straight; crimp; bayonet locking; IP69k
Amphenol-Tuchel
STRAIGHT PLUG, W/CORD GRIP, 7 POS, SIZE 14 PIN CONTACTS, AQUARIUS SERIES
Plug, 7 Position, Female, Shell Size 14, with Silicone Seal
Bayonet Lock,Plug Housing 7pin Thermoplastic 13A
Circular Conn, Plug, 7Pos, Cable; Product Range:Ecomate Aquarius Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:7Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RTS6BS14N7P03
AQUARIUS KABELSTECKER 7POL. GR.14 IP68/69K
CONN PLUG HSNG MALE 7POS INLINE
RTS6BS14N7P03, AMPHENOL TUCHEL
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 7 / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 23 / Voltage Rating V = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = Eco/Mate AQUARIUS;RTS6BS

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTS 6BS 14N 7P03