Amphenol Sine Systems RTS6BS12N8SHEC03

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port eco-mate®
$ 7.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems RTS6BS12N8SHEC03.

IHS

Datasheet1 page8 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems RTS6BS12N8SHEC03 provided by its distributors.

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port eco-mate®
Straight plug with end cap, 8 positions, size 12, socket contact, endcap
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Female cable connector 8 pole; straight; crimp; bayonet locking; IP69k
Amphenol-Tuchel
Plug, 8 Position, Female, Shell Size 12, Silicone Seal, and End Cap with Individual Wire Sealing
Bayonet Lock,Plug Housing 8pin Thermoplastic 13A , 35mm
ST PLUG 8 POS SZ 12 SKT SEALED ENDCAP
RTS6BS12N8SHEC03, AMPHENOL TUCHEL
CONN PLG HSG FMALE 8POS INLINE
Circular Connector, Plug, 8Pos, Cable; Product Range:Ecomate Aquarius Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:8Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Contact Plating:- Rohs Compliant: Yes |Amphenol Sine/tuchel RTS6BS12N8SHEC03

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System