Amphenol Sine Systems RTS6BS10N4S03

Straight plug with cord grip, 4 positions, size 10, socket contact, silicone rubber seal
$ 8.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems RTS6BS10N4S03.

Electro Sonic

Datasheet1 page8 years ago
Datasheet24 pages1 year ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+13.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-09-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Sine Systems RTS6BS10N4S03 provided by its distributors.

Straight plug with cord grip, 4 positions, size 10, socket contact, silicone rubber seal
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Female cable connector 4 pole; straight; crimp; bayonet locking; IP69k
Amphenol-Tuchel
Plug, 4 Position, Female, Shell Size 10, with Silicone Seal
Bayonet Lock,Plug Housing 4pin Thermoplastic 13A
CIRCULAR CONN, PLUG, 4POS, CABLE
AQUARIUS KABELDOSE 4POL. GR.10 IP68/69K
CONN PLUG HSG FMALE 4POS INLINE
RTS6BS10N4S03, AMPHENOL TUCHEL
CIRCULAR CONNECTOR, PLUG, 4POS, CRIMP; Product Range:ecomate Aquarius Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:4Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:BayonetRoHS Compliant: Yes
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 13 / Voltage Rating V = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = Eco/Mate AQUARIUS;RTS6BS

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTS 6BS 10N 4S03