Amphenol Sine Systems RTS6BS10N4PHEC03

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port eco-mate®
$ 7.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems RTS6BS10N4PHEC03.

IHS

Datasheet1 page8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems RTS6BS10N4PHEC03 provided by its distributors.

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port eco-mate®
Plug, 4 Position, Male, Shell Size 10, Silicone Seal, and End Cap with Individual Wire Sealing
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Straight plug with endcap, 4 positions, size 10, pin contact
Male cable connector 4 pole; straight; crimp; bayonet locking; IP69k
Amphenol-Tuchel
Bayonet Lock,Plug Housing 4pin Thermoplastic 13A , 43mm
CIRCULAR CONNECTOR, PLUG, 4POS, CABLE
ST PLUG 4 POS SZ 10 PIN SEALED ENDCAP
RTS6BS10N4PHEC03, AMPHENOL TUCHEL
Circular Connector, Plug, 4Pos, Cable; Product Range:Ecomate Aquarius Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonetrohs Compliant: Yes |Amphenol Sine/tuchel RTS6BS10N4PHEC03

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System