Amphenol Sine Systems RT002028PNHEC03R

Conn Circular PIN 28 POS ST Flange Mount 28 Terminal 1 Port Bag
$ 19.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems RT002028PNHEC03R.

Electro Sonic

Datasheet24 pages1 year ago
Datasheet1 page3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2023-05-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol Sine Systems RT002028PNHEC03R provided by its distributors.

Conn Circular PIN 28 POS ST Flange Mount 28 Terminal 1 Port Bag
RECEPT.,SQUARE FLANGE,28 POS.,MALE, SZ 20,ENDCAP, REDUCED DIA. WIRE SEAL,14-24AWG
Bayonet Lock,Receptacle Housing 28pin Zinc Alloy 13A , 43mm*36.5mm
RECEPTACLE, SQUARE FLANGE, 28 PO
Receptacle, Square Flange, 28 Position, Male, Shell Size 20, Silicone Seal, and End Cap with Reduced Diameter Individual Wire Sealing, Range 14 - 24AWG
Circular Conn, Rcpt, 28Pos, Crimp; Product Range:Eco-Mate Rm Series; Circular Connector Shell Style:Flange Mount Receptacle; No. Of Contacts:28Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RT002028PNHEC03R

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System