Amphenol Sine Systems MS16M23G10

Socket Contact, Machined, Gold 10µ", Wire Range .75-1.5mm², 18-16 AWG
$ 1.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems MS16M23G10.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

Electro Sonic

Inventory History

3 month trend:
+8.40%

Supply Chain

Introduction Date2014-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems MS16M23G10 provided by its distributors.

Socket Contact, Machined, Gold 10µ", Wire Range .75-1.5mm², 18-16 AWG
Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG eco/mate® Automotive
Heavy-Duty Full-Extension and Non-Disconnect Slide
Socket Contact 16-18 AWG Size 16 Crimp Gold
Connector Accessory, Contact, Copper Alloy
Connector Circular 13A 18.5mm*3mm
MS16M23G10, AMPHENOL SINE SYSTEMS
SOCKET CONTACT, MACHINED, GOLD 1
Circular Contact, Skt, 18-16Awg, Crimp; Product Range:Ecomate Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Wire Size Awg Min:18Awg; For Use With:Amphenol Ecomate Series Circular Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel MS16M23G10

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System