Amphenol Sine Systems MP6ARS8S

3.6MM Pin Contact With Radsok Technology. Crimp Barrel, Wire Range 10MM2, 8AWG
$ 3.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems MP6ARS8S.

IHS

Datasheet1 page10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.42%

Supply Chain

Introduction Date2014-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems MP6ARS8S provided by its distributors.

3.6MM PIN CONTACT WITH RADSOK TECHNOLOGY. CRIMP BARREL, WIRE RANGE 10MM2, 8AWG
Connector Accessory, 0.24in Max Cable Dia, Contact, Copper Alloy
Contact PINCrimp STCable Mount 6-8AWG
Hand Crimp Tool for Standard .093 Pin and Socket Terminals Claspcon Pin and Socket Terminals and Commoning Terminals 20 AWG
PIN CONTACT WITH RADSOK TECHNOLO
Circular Contact, Pin, Crimp; Product Range:Eco-Mate Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:8Awg; Wire Size Awg Min:-; For Use With:Amphenol Eco-Mate Series Circular Plug Housing Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel MP6ARS8S

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System