Amphenol Sine Systems MP24M23F

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems MP24M23F.

IHS

Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems MP24M23F provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Pin Contact, Machined, Gold Flash, Wire Range .14-.25mm², 24-26 AWG
Circular Contact, Pin, 28-24Awg, Crimp; Product Range:Ecomate Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Wire Size Awg Min:28Awg; For Use With:Amphenol Ecomate Series Circular Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel MP24M23F
Male pin, size 16, gold flash, crimp type, for wire 0.14-0.25mm2, AWG26-24
Contact PIN 16 Size Crimp ST Cable Mount 24-26AWG eco/mate® Automotive
RT360 MACHINED 16AWG CONT PIN 26-14AWG WIRE RNG
STIFTKONTAKT CRIMP GR. 16 VERGOLDET AWG26-24
MP24M23F, AMPHENOL SINE SYSTEMS

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System