Amphenol Sine Systems MA1JAP1700

17 position receptacle extension, threaded, P type, counter-clockwise insert, male or female
$ 8.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems MA1JAP1700.

Master Electronics

Datasheet1 page10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
-11.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Clipper Circular Connectors FEMALE CNT 20AWG CRP
Clipper Contact crimp fem 18-14awg sze16 | Souriau-Sunbank by Eaton CM16SC10MQ
CL Series, Size 20 7A Female Solder Contact for use with Clipper Series Conns
Amphenol Industrial10-036565-203
Circular MIL Spec Tools, Hardware & Accessories WIRE CUSHION
Amphenol Industrial10-036565-143
Circular MIL Spec Tools, Hardware & Accessories WIRE CUSHION
Amphenol Industrial10-035957-161
Connectors Rohs Compliant: Yes |Amphenol Industrial 10-035957-161

Descriptions

Descriptions of Amphenol Sine Systems MA1JAP1700 provided by its distributors.

17 position receptacle extension, threaded, P type, counter-clockwise insert, male or female
Circular Metric Connectors M23 A-Series 17 Pos. St Extension P Type
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Conn Circular PIN 17 POS ST Cable Mount 17 Terminal 1 Port
Circular Connector |Amphenol Aerospace MA1JAP1700
coupling connector; 17 pole; screw locking; straight; IP67
Amphenol-Tuchel
Amphenol M23, MotionGrade, 17, , , IP67
SINECO PLUG, P TYPE CCW,MALE,EXTENSION, 17POS
Plug P type CCWmaleextensio 17pos
MA1JAP1700, AMPHENOL SINE SYSTEMS
M23A REC. 17POS P TYPE EXTENSION
CONN RCPT HSNG F/M 17POS INLINE
EXTENSION PLUG, M23-A, TYPE P, 17WAY; Product Range: -; Circular Connector Shell Style: -; No. of Contacts: 17Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Zinc Body; Connector Body Plating: -;

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA1JAP1700.