Amphenol Sine Systems AWP-4P

Orange 4-way Connector Wedgelock for Pins. ATP Series, 10-14 AWG, 25A, Contact Size: 12
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AWP-4P.

IHS

Datasheet2 pages7 years ago

Newark

Electro Sonic

element14 APAC

LKR

Inventory History

3 month trend:
-37.39%

Supply Chain

Country of OriginMexico
Introduction Date2014-04-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Board Connector, 4 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Crimp Terminal, Locking,
Lock Secondary TPA M/P 4 BLK
Lock Secondary TPA M/P 4 BLU
Lock Secondary TPA M/P BLU
TE Connectivity174260-7
Connector Accessories RCP 4 POS 4.8 mm Double-Lock Plate Polybutylene Terephthalate Yellow
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal

Descriptions

Descriptions of Amphenol Sine Systems AWP-4P provided by its distributors.

Orange 4-way Connector Wedgelock for Pins. ATP Series, 10-14 AWG, 25A, Contact Size: 12
WEDGELOCK, 4 WAY, ORANGE, THERMOPLASTIC; Accessory Type:Wedgelock; For Use With:ATP Series Position Receptacle Connectors; Product Range:-; SVHC:No
Accessory Type = Wedge-Lock Receptacle / Accessory Colour = Orange / Current Rating A = 25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Suitable for = ATP Series Connector

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWP 4P
  • AWP--4P
  • AWP4P