Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Sine Systems AW6P

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AW6P.

IHS

Datasheet1 page12 years ago

HQonline

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+7.07%

CAD Models

Download Amphenol Sine Systems AW6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.242
Stock
546,640
52,474
Authorized Distributors
6
4

Supply Chain

Country of OriginMexico
Introduction Date2014-04-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn FFC Connector SKT 6 POS 1mm Solder RA Thru-Hole Frame
TE Connectivity2-641296-4
Connector DIP Socket Socket 6 Position 2.54mm Solder Straight Through Hole Tube
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity794954-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity1586019-6
Board Connector, 6 Contact(S), 2 Row(S), Female, 0.165 Inch Pitch, Crimp Terminal, Latch, White

Descriptions

Descriptions of Amphenol Sine Systems AW6P provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Industrial wedge Automotive connector female seat, ATseries
CONN RCPT WEDGE 6POS GREEN / Connector Wedge for Pins For AT Series™
RECEPTACLE PLUG, 6-PIN, THERMOPLASTIC HOUSING, UV RESISTANT, AT SERIES
Wedgelock for AT04-6P Automotive Connectors Thermoplastic Green
Connector Accessories Wedge Lock Straight Thermoplastic Green
CONN-WEDGE, AT-6W (P/N AW6P Amphenol) (14R5620 427-0031 W6P)
Connectors Accessories; AW6P; AMPHENOL; No; Green; 6; 4
Wedge, Amphenol Sine, AT Series, 6 Pin Receptacle Wedge
Amphenol AW6P AT 6 Pin Wedge Connector Female Shrouded
Connector Accessory, Wedge Item, Polyethylene
Amphenol Industrial AW6P 自動車用コネクタ
WEDGELOCK, FOR AT RECEPTACLES, 6WAY
Accessory Type = Wedge-Lock Receptacle / Accessory Colour = Green / Current Rating A = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Suitable for = AT Series Connector
WEDGELOCK, FOR AT RECEPTACLES, 6WAY; Series:AT; Gender:Receptacle; No. of Contacts:6; Connector Mounting:Cable; SVHC:No SVHC (20-Jun-2011); Connector Mounting Orientation:Free; Connector Type:Dust Cover; Material:Silicone Elastomer

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AW6P..