Molex 52807-0610

Connector FPC 6-Pin 1mm Pitch 3.6mm 500mA Tin Bottom Mount TH 8.9916mm(L) × 3.6068mm(W)
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52807-0610.

IHS

Datasheet2 pages10 years ago

Molex

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-80.26%

CAD Models

Download Molex 52807-0610 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Conn FFC Connector SKT 5 POS 2mm Solder RA Thru-Hole Tray
FFC / FPC Board Connector, 6 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
FFC / FPC Board Connector, 6 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
TE Connectivity84534-7
Conn FFC Connector SKT 7 POS 2.5mm Solder ST Thru-Hole Tray
TE Connectivity84533-5
Conn FPC Connector SKT 5 POS 1.25mm Solder RA Thru-Hole Box
TE Connectivity84984-6
Conn FPC Connector SKT 6 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Molex 52807-0610 provided by its distributors.

Connector FPC 6-Pin 1mm Pitch 3.6mm 500mA Tin Bottom Mount TH 8.9916mm(L) × 3.6068mm(W)
Conn FFC Connector SKT 6 POS 1mm Solder RA Thru-Hole Frame
1.00mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Non-ZIF, Top Contact Style Receptacle, 6 Circuits
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
CONN, FFC/FPC, RCPT, 6POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Easy-On 52807 Series; Contact Termination Type:Through Hole; Contact Position:Top; No. of Rows:1 Row; C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528070610
  • 52807-0610.
  • 528070610