Amphenol Sine Systems ATV06-18SA-RR01

Automotive Connector Housing, ATV Series, Plug, 18 Positions, Amphenol Size 16 Pin Contacts
$ 3.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATV06-18SA-RR01.

IHS

Datasheet2 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-08-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ATV06-18SA-RR01 provided by its distributors.

Automotive Connector Housing, ATV Series, Plug, 18 Positions, Amphenol Size 16 Pin Contacts
18 position plug, Size 16 contact, key A, double reduced seal
Combination Line Connector, 18 Contact(s), Female, Wire Terminal, Receptacle
Female Cable Connector 8pol A-Key, Reduced Dia. Seal
Amphenol-Tuchel
Thin-Wall Low-Profile Head Threaded Insert - Unified
Amphenol Industrial , ATV, 18, 3, 13A, IP67,IP69K
Housing, Plug, 18Pos, Plastic, Grey; Product Range:Atv Series; Gender:Plug; No. Of Positions:18Positions; For Use With:Amphenol Size 16 Pin Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip67; Voltage Rating:250V Rohs Compliant: Yes |Amphenol Sine/tuchel ATV06-18SA-RR01
18 P PLUGSZ16 CONT HVY DTYKEY AGRYDBL SEAL
Amphenol Industrial ATV06-18SA-RR01
RS APAC

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATV0618SARR01