Amphenol Sine Systems ATV06-18SA

Combination Line Connector, 18 Contact(s), Female, Wire Terminal, Receptacle
$ 4.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATV06-18SA.

IHS

Datasheet2 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-02-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ATV06-18SA provided by its distributors.

Combination Line Connector, 18 Contact(s), Female, Wire Terminal, Receptacle
Automotive Connector Housing, ATV Series, Plug, 18 Positions, Amphenol Size 16 Pin Contacts
18 position plug, Size 16 contact, key A, standard seal
Female Cable Connector 18pol A-Key
Amphenol-Tuchel
Thin-Wall Low-Profile Head Threaded Insert - Unified
Amphenol Industrial , ATV, 18, 3, 13A, IP67,IP69K
Housings (Wire To Board / Wire To Wire ) ROHS
Amphenol Industrial ATV06-18SA 自動車用コネクタ
18 P PLUGSZ16 CONT HVY DTYKEY AGRYSTD SEAL
18 Pos Plug Socket 1420AWG 13A
Housing, Plug, 18Pos, Plastic, Grey; Product Range:Atv Series; Gender:Plug; No. Of Positions:18Positions; For Use With:Amphenol Size 16 Pin Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip67; Voltage Rating:250V Rohs Compliant: Yes |Amphenol Sine/tuchel ATV06-18SA

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System