Amphenol Sine Systems ATV04-18PA

Combination Line Connector, 18 Contact(s), Male, Wire Terminal, Receptacle
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATV04-18PA.

IHS

Datasheet2 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ATV04-18PA provided by its distributors.

Combination Line Connector, 18 Contact(s), Male, Wire Terminal, Receptacle
18 position in-line receptacle, Size 16 contact, key A
Automotive Connector Housing, ATV Series, Receptacle, 18 Positions
Thin-Wall Low-Profile Head Threaded Insert - Unified
Amphenol Industrial , ATV, 18, 3, 13A, IP67,IP69K
Amphenol Industrial ATV04-18PA 自動車用コネクタ
18 P RECPTINLINESZ16 CONT HVY DTYKEY AGRY
18 Pos Receptacle Pin 1420AWG 13A
Male Cable Connector 18pol A-Key
Amphenol-Tuchel
CONN RECEPTACLE 18POS 14-20AWG
Housing, Rcpt, 18Pos, Plastic, Grey; Product Range:Atv Series; Gender:Receptacle; No. Of Positions:18Positions; For Use With:Amphenol Size 16 Socket Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel ATV04-18PA

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System