Amphenol Sine Systems ATV02-18PB

Combination Line Connector, 18 Contact(s), Female, Wire Terminal, Receptacle
$ 7.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATV02-18PB.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
+93.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ATV02-18PB provided by its distributors.

Combination Line Connector, 18 Contact(s), Female, Wire Terminal, Receptacle
18 position flange mount receptacle, Size 16 contact, key B
Automotive Connector Housing, ATV Series, Receptacle, 18 Positions
Thin-Wall Low-Profile Head Threaded Insert - Unified
Amphenol Industrial , ATV, 18, 3, 13A, , IP67,IP69K
Male Receptacle 18pol B-Key, Flange
Amphenol-Tuchel
18 P RECPTFLG MTSZ16 CONT HVY DTYKEY BBLK
18 Pos Receptacle Pin 1420AWG 13A
Housing, Rcpt, 18Pos, Plastic, Black; Product Range:Atv Series; Gender:Receptacle; No. Of Positions:18Positions; For Use With:Amphenol Size 16 Socket Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel ATV02-18PB

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System