Amphenol Sine Systems ATV02-18PA-RR01

18 position flange mount receptacle, Size 16 contact, key A, double reduced seal
$ 8.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATV02-18PA-RR01.

IHS

Datasheet2 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-07-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ATV02-18PA-RR01 provided by its distributors.

18 position flange mount receptacle, Size 16 contact, key A, double reduced seal
Combination Line Connector, 18 Contact(s), Female, Wire Terminal, Receptacle
Automotive Connector Housing, ATV Series, Receptacle, 18 Positions
Male Receptacle 18pol A-Key, Flange, Reduced Dia. Seal
Amphenol-Tuchel
Thin-Wall Low-Profile Head Threaded Insert - Unified
Housings (Wire To Board / Wire To Wire ) ROHS
18 P RECPTFLG MTSZ16 CONT HVY DTYKEY AGRYDBL SEAL
Amphenol , ATV, 18, 3, 13A, , IP67,IP69K
Amphenol Industrial ATV02-18PA-RR01
RS APAC
18 Pos Receptacle Pin 1622AWG 13A
Housing, Rcpt, 18Pos, Plastic, Grey; Product Range:Atv Series; Gender:Receptacle; No. Of Positions:18Positions; For Use With:Amphenol Size 16 Socket Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel ATV02-18PA-RR01

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System