Amphenol Sine Systems ATP2PS-CKIT

Combination Line Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug/receptacle
$ 21.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATP2PS-CKIT.

IHS

Datasheet1 page12 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-19.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsAT2PS-CKIT
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsATM2PS-CKIT
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of Amphenol Sine Systems ATP2PS-CKIT provided by its distributors.

Combination Line Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug/receptacle
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
2-Way Pin and Socket Plug, Receptacle, Wedge and Contacts Kit
Amphenol ATP2PS-CKIT Plug And Socket 2P Crimp 12-14AWG Male Shrouded
Latch Lock,Plug and Receptacle 1 2pin Female Socket,Male Pin
Automotive Connectors ATP PIN & SOCKET WEDGE KIT
CONN PLUG&RCPT 2P CRIMP 12-14AWG
KIT WITH MALE AND FEMALE CABLE
Kit, Plug & Rcpt Conn/Wedgelock/Contact; No. Of Contacts:2Contacts; Product Range:Atp Series; Connector Mounting:Cable Mount; Contact Termination Type:Crimp; Pitch Spacing:-; Gender:Plug, Receptacle; Contact Gender:Pin, Socket Rohs Compliant: Yes |Amphenol Sine/tuchel ATP2PS-CKIT
Series = ATP / Contact Plating = Nickel / Gender = Plug / Gender = Receptacle / Contact Material = Copper Alloy / Housing Material = Thermoplastic / Mounting Type = Panel Mount / Body Orientation = Straight / Current Rating A = 25 / Contacts = 2 / Standards Met = RoHS / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Contact Gender = Socket / Contact Gender = Pin

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATP2PSCKIT