Automotive Housing, Rcpt, 6Pos, 25A, Gry; Product Range:Panelmate Atp Series; Gender:Receptacle; No. Of Positions:6Positions; For Use With:Amphenol Atp Series Size 12 Automotive Pin Contacts; Ip Rating:Ip68; Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel ATP04-6P-PM15
Series = ATP / Flammability Rating = UL 94V-0 / Lockable = Yes / Polarised = No / Poles = 6 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / B mm = 49.1 / A mm = 64.7 / Rows = 2 / Packaging = Bulk / Housing Material = Thermoplastic / Gender = Plug / Housing Colour = Grey
Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:
Amphenol Sine Systems Corp
Amphenol Sine
Sine Systems
AMPHENOL SINE/TUCHEL
AMPHENOL SINE SYSTEMS INC
Amphenol AIPG - Sine Systems
AMPHENOL SINE SYSTEMS CORP (VA)
Amphenol SSI Technologies
AMPHENOL SINE SYSTEM CORP
AMPHENOL SINE SYSTEMS COR
SINE SYSTEMS / AMPHENOL
AMPHENOL SINE SYSTEMS CORPORATION
Amphenol
Amphenol Sine System
Part Number Aliases
This part may be known by these alternate part numbers: