Amphenol Sine Systems ATP04-6P-PM11

Automotive Connector Housing, Panel Mount, Grey, PanelMate ATP Series, Receptacle, 6 Ways
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATP04-6P-PM11.

Electro Sonic

Datasheet21 pages1 year ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-13.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-09-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ATP04-6P-PM11 provided by its distributors.

Automotive Connector Housing, Panel Mount, Grey, PanelMate ATP Series, Receptacle, 6 Ways
6 POSITION PANEL MOUNT RECEPTACLE, FLANGE, PIN, GASKET, SELF TAPPING, GREY
Conn Housing RCP 6 POSCrimp ST Panel Mount Gray
Housings (Wire To Board / Wire To Wire ) ROHS
Male Receptacle 6pol, Sealed Flange gray
RS APAC
6 Position Panel Mount Receptacle with F
Latch Holder,Receptacle 2 6pin Male Pin
AUTOMOTIVE HOUSING, RCPT, 6POS, 25A, GRY;
6 Pos Receptacle Panel Mount Pin
Automotive Connectors A SERIES
Automotive Housing, Rcpt, 6Pos, 25A, Gry; Product Range:Panelmate Atp Series; Gender:Receptacle; No. Of Positions:6Positions; For Use With:Amphenol Atp Series Size 12 Automotive Pin Contacts; Ip Rating:Ip68; Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel ATP04-6P-PM11
Lockable = Yes / Polarised = No / Gender = Plug / Housing Material = Thermoplastic / Poles = 6 / Housing Colour = Grey / A mm = 64.7 / Series = ATP / B mm = 47.3 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATP04-6P-PM11.