Amphenol Sine Systems ATP04-6P-PM05

Automotive Connector Housing, Panel Mount, Grey, PanelMate ATP Series, Receptacle, 6 Ways
$ 5.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATP04-6P-PM05.

Electro Sonic

Datasheet21 pages1 year ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-6.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ATP04-6P-PM05 provided by its distributors.

Automotive Connector Housing, Panel Mount, Grey, PanelMate ATP Series, Receptacle, 6 Ways
6 POSITION PANEL MOUNT RECEPTACLE, FLANGE, PIN, GASKET & THREADED INSERT, GREY
AUTOMOTIVE HOUSING, RCPT, 6POS, 25A, GRY ROHS COMPLIANT: YES
Conn Housing RCP 6 POS Crimp ST Panel Mount Gray
Housings (Wire To Board / Wire To Wire ) ROHS
6 Position Panel Mount Receptacle with F
Male Receptacle 6pol Thread Insert gray
RS APAC
Receptacle,Threaded 2 6pin Male Pin
Automotive Connectors A SERIES
AUTOMOTIVE HOUSING, RCPT, 6POS, 25A, GRY; Product Range: PanelMate ATP Series; Gender: Receptacle; No. of Positions: 6Positions; For Use With: Amphenol ATP Series Size 12 Automotive Pin Contacts; IP Rating:
Series = ATP / Flammability Rating = UL 94V-0 / Lockable = Yes / Polarised = No / Poles = 6 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / B mm = 47.3 / A mm = 64.7 / Rows = 2 / Packaging = Bulk / Housing Material = Thermoplastic / Gender = Plug / Housing Colour = Grey

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATP04-6P-PM05.