Amphenol Sine Systems ATP04-4P-MM01BLK

Connectors, A Series, 4 Position Receptacle, Male, Reduced Diameter Seal, End Cap, Black
$ 2.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATP04-4P-MM01BLK.

JRH Electronics

Datasheet1 page2 years ago

Electro Sonic

Inventory History

3 month trend:
-3.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-01-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ATP04-4P-MM01BLK provided by its distributors.

Connectors, A Series, 4 Position Receptacle, Male, Reduced Diameter Seal, End Cap, Black
Automotive Connector Housing, Black, ATP Series, Receptacle, 4 Positions
Male Cable Connector 4pol, End Cap <(>&<)> Reduced Dia. Seal
Amphenol-Tuchel
Latch Holder,Receptacle 2 4pin Male Pin
4 POSITION RECEPTACLE, MALE, RED
Automotive Housing, Rcpt, 4Pos, 25A, Blk; Product Range:Atp Series; Gender:Receptacle; No. Of Positions:4Positions; For Use With:Amphenol Atp Series Size 12 Automotive Pin Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ATP04-4P-MM01BLK

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System