Amphenol Sine Systems ATP04-4P-BLK

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATP04-4P-BLK.

IHS

Datasheet2 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsAT04-4P-SR01BLK
4-Way Receptacle Male Connector with Strain Relief Endcap, Standard Seal, Black
Amphenol Sine SystemsAT04-4P-SR02BLK
4-Way Receptacle Male Connector with Strain Relief, Reduced Diameter Seal, Black
Amphenol Sine SystemsATP06-4S-BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Board Connector, 4 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Crimp Terminal, Locking,
MX150 Mat-Sealed Female Connector Assembly, Single Row, 4 Circuits, Keying Option B, Light Gray
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Sine Systems ATP04-4P-BLK provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
CONNECTOR, RECEPTACLE, MALE,4-WAY, PIN,25A,10-14AWG, SZ 12,IP67,BLACK, ATP SERIES
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Conn Housing RCP 4 POS Crimp ST Cable Mount Black Automotive
Connector, Amphenol Sine, ATP Series, 4 Pin Receptacle BLACK
Housings (Wire To Board / Wire To Wire ) ROHS
Latch Holder,Receptacle 2 4pin Male Pin
AUTOMOTIVE HOUSING, RCPT, 4POS, 25A; Product Range: ATHD Series™; Gender: Receptacle; No. of Positions: 4Positions; For Use With: ATP Series Size 12 Pin Contacts; Connector Body Material: Thermoplastic Body; IP Rating: I

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System