Amphenol Sine Systems ATMH06-2SD

Automotive Connector Housing, ATMH Series, Plug, 2 Positions
$ 1.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATMH06-2SD.

Electro Sonic

Datasheet2 pages1 year ago
Datasheet2 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ATMH06-2SD provided by its distributors.

Automotive Connector Housing, ATMH Series, Plug, 2 Positions
ATM 2 POS Plug, Socket, High Temp Rating (-50°C to +150°C), Key D, Blk
Conn Housing PL 2 POS Crimp ST Cable Mount Black
Housings (Wire To Board / Wire To Wire ) ROHS
Latch Lock,Plug 1 2pin Female Socket
2 POSITION PLUG, SOCKET, HIGH TE
ATMH 2POL PLUG D KEY 150C TEMP
Automotive Housing, Plug, 2Pos, 7.5A; Product Range:Atmh Series; Gender:Plug; No. Of Positions:2Positions; For Use With:Amphenol Atmh Series Socket Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip68, Ip69K Rohs Compliant: Yes |Amphenol Sine/tuchel ATMH06-2SD

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System