Amphenol Sine Systems ATM06-6S-KIT01

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 5.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATM06-6S-KIT01.

IHS

Datasheet1 page12 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-0.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-07-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsAT04-6P-SR01BLK
6-Way Receptacle Male Connector with Strain Relief Endcap, Standard Seal, Black
Amphenol Sine SystemsAT04-6P-SR02BLK
6-Way Receptacle Male Connector with Strain Relief Endcap and Reduced Seal, Black
Amphenol Sine SystemsAT06-6S-KIT01
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Conn Housing RCP 6 POS Crimp ST Cable Mount Natural
CONN 56 630 6W FEMALE
CONN 56 630 6W FEMALE

Descriptions

Descriptions of Amphenol Sine Systems ATM06-6S-KIT01 provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug
ATM Series 3 Row 4 Position Female Sockets with Wedge Plug Kit
6 Socket Plug, Wedge and Contacts Kit
Automotive Connectors ATM 6S KIT WEDGE & CONTACTS
16-22 AWG Latch Lock,Plug 3 6pin
PIN AND SOCKET CONNECTOR HOUSINGS;
KIT, PLUG CONN/WEDGELOCK/CONTACT, 6POS; No. of Contacts:6Contacts; Product Range:ATM PanelMate Series™; Connector Mounting:Cable Mount; Contact Termination Type:Crimp; Pitch Spacing:-; Gender:Plug; Contact Gender:P
Series = ATM / Contact Plating = Nickel / Gender = Plug / Contact Material = Copper Alloy / Housing Material = Thermoplastic / Mounting Type = Panel Mount / Body Orientation = Straight / Current Rating A = 7.5 / Contacts = 6 / Standards Met = RoHS / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Contact Gender = Socket

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM066SKIT01