Amphenol Sine Systems ATM06-2S-RB120BK

Female Termination Connector 2pol, B Key, 120 Ohm Resistor
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATM06-2S-RB120BK.

IHS

Datasheet1 page6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+327%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ATM06-2S-RB120BK provided by its distributors.

Female Termination Connector 2pol, B Key, 120 Ohm Resistor
Amphenol-Tuchel
2-Way Plug, B key, 120 OHM Resistor, Black
Automotive Connector Housing, B Keyed, ATM, Plug, 2 Ways
Latch Lock,Plug 1 2pin Female Socket
Black on White Vinyl Tape Width 1.50
Rectangular Connector Panel Mount
Plug Housing, Automotive, 2Pos, B Keyed; Product Range:Atm Series; Gender:Plug; No. Of Positions:2Positions; For Use With:Amphenol Duramate Series At62-201-2031 Automotive Socket Contact; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ATM06-2S-RB120BK

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM06-2S-RB120BK.