Amphenol Sine Systems ATM04-4P-KIT01

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 7.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATM04-4P-KIT01.

IHS

Datasheet1 page12 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-13.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-07-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsAT06-4S-SR01BLK
4-Way Plug Female Connector with Strain Relief Endcap, Standard Seal, Black
Amphenol Sine SystemsAT06-4S-SR02BLK
4-Way Plug, Female Connector with Reduced Diameter Seal (E-Seal), Strain Relief Endcap, Black
Amphenol Sine SystemsATP04-4P-KIT01
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
4 Contact Plug Housing MX150L 16-14GA 19419-0004 (Discon by Waytek)
MX150 Mat-Sealed Male Connector Assembly, Single Row, 4 Circuits, Keying Option B, Light Gray
TE Connectivity1-1703808-1
Automotive Connector Housing, MCP, Plug, 4 Ways, AMP MCP Series Tab Power Contacts

Descriptions

Descriptions of Amphenol Sine Systems ATM04-4P-KIT01 provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
ATM Series Dual Row 4 Position Pin Contacts with Wedge Receptacle Kit
4 Pin Receptacle, Wedge and Contacts Kit
Automotive Connectors ATM 4P KIT WEDGE & CONTACTS
Latch Holder,Receptacle 2 4pin Male Pin
Automotive Connector, 4Pos, Rcpt, 7.5A; Product Range:Atm Series; Automotive Connector Shell Style:Straight Receptacle; No. Of Contacts:4Contacts; Automotive Contact Type:Crimp Pin; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ATM04-4P-KIT01

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM044PKIT01