Amphenol Sine Systems ATM04-2P-BLK

Automotive Connectors 2 Position Receptacle, Pin, Black Body (Requires Wedgelock AWM-2P)
$ 0.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATM04-2P-BLK.

IHS

Datasheet2 pages12 years ago

JRH Electronics

Inventory History

3 month trend:
-11.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ATM04-2P-BLK provided by its distributors.

Automotive Connectors 2 Position Receptacle, Pin, Black Body (Requires Wedgelock AWM-2P)
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Automotive Connector Housing, Black, ATM Series, Receptacle, 2 Positions
Conn Housing RCP 2 POS Crimp ST Cable Mount Black
Housings (Wire To Board / Wire To Wire ) ROHS
Latch Holder,Receptacle 1 2pin Male Pin
2 POSITION RECEPTACLE, PIN, BLAC
Connector Housing, Rcpt, 2Pos, Ip67, Blk; Product Range:Atm Series; Gender:Receptacle; No. Of Positions:2Positions; For Use With:Amphenol Atm Series Size 20 Pin Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel ATM04-2P-BLK

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System